Onsemi NUF2450MUT2G technical specifications.
| Attenuation Value | -30dB |
| Capacitance | 240pF |
| Package/Case | SMD/SMT |
| Depth | 1.2mm |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Number of Lines | 2 |
| Operating Frequency | 800 to 5000 MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Flat |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUF2450MUT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
