Onsemi NUF2900MNT1G technical specifications.
| Attenuation Value | -30dB |
| Package/Case | DFN |
| ESD Protection | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUF2900MNT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
