Onsemi NUF3101FCT1G technical specifications.
| Attenuation Value | -25dB |
| Package/Case | FCBGA |
| Depth | 1.55mm |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Max DC Current | 100nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Flat |
| Test Frequency | 300MHz |
| DC Rated Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUF3101FCT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
