Onsemi NUF4000MUT2G technical specifications.
| Attenuation Value | -30dB |
| Capacitance | 15pF |
| Circuit Type | Filter |
| Depth | 1.2mm |
| ESD Protection | Yes |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Number of Channels | 4 |
| Number of Elements | 8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | Flat |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUF4000MUT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
