4-channel EMI/RFI Pi-filter array for data lines, featuring 100R resistance and 60pF capacitance per channel. Operating from 800 to 2200 MHz, this surface-mount component offers -35dB attenuation at 2.2GHz and includes ESD protection. Housed in a 2.96x1.33mm FCBGA package, it supports a 3.3V DC rated voltage and operates within a -40°C to 85°C temperature range.
Onsemi NUF4107FCT1G technical specifications.
| Attenuation Value | -35dB |
| Capacitance | 60pF |
| Package/Case | FCBGA |
| Circuit Type | Filter |
| Depth | 1.33mm |
| ESD Protection | Yes |
| Height | 0.74mm |
| Lead Free | Lead Free |
| Length | 2.96mm |
| Max DC Current | 100nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 17 |
| Operating Frequency | 800 to 2200 MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Flat |
| Test Frequency | 2.2GHz |
| DC Rated Voltage | 3.3V |
| Width | 1.33mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUF4107FCT1G to view detailed technical specifications.
No datasheet is available for this part.