Onsemi NUF4210MNT1G technical specifications.
| Attenuation Value | -20dB |
| Capacitance | 8.5pF |
| Package/Case | DFN |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Breakdown Voltage | 8V |
| Max DC Current | 100nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUF4210MNT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
