
4-channel EMI/RFI filter with integrated ESD protection, featuring 8 elements and 100 Ohm resistance per line. Operating across 800 to 3000 MHz, this component offers -20dB attenuation and 8.5pF capacitance per channel. Housed in a compact 2.0x2.0x0.9mm DFN package, it operates from -40°C to +85°C and is RoHS and Halogen Free compliant, supplied on a 3000-piece tape and reel.
Onsemi NUF4211MNT1G technical specifications.
| Attenuation Value | -20dB |
| Capacitance | 8.5pF |
| Package/Case | DFN |
| Circuit Type | Filter |
| Depth | 2mm |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.039inch |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Elements | 8 |
| Number of Lines | 4 |
| Operating Frequency | 800 to 3000 MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Termination | Flat |
| DC Rated Voltage | 7V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUF4211MNT1G to view detailed technical specifications.
No datasheet is available for this part.
