
4-line EMI/RFI filter with integrated ESD protection, featuring 205pF capacitance and 4.9nH inductance per line. Operates across 800 to 5000 MHz with -30dB attenuation. Housed in a 2.0x2.0x0.9mm DFN package, this halogen-free, lead-free component offers 8kV ESD protection and a maximum operating voltage of 8V. Suitable for demanding applications with a temperature range of -40°C to 85°C.
Onsemi NUF4220MNT1G technical specifications.
| Attenuation Value | -30dB |
| Capacitance | 205pF |
| Package/Case | DFN |
| Circuit Type | Filter |
| Depth | 2mm |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.039inch |
| Inductance | 4.9nH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Breakdown Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Elements | 8 |
| Number of Lines | 4 |
| Operating Frequency | 800 to 5000 MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 850mR |
| RoHS Compliant | Yes |
| Termination | Flat |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUF4220MNT1G to view detailed technical specifications.
No datasheet is available for this part.
