
4-channel EMI/RFI filter with integrated ESD protection, designed for data lines. Features 100 Ohm resistance and 12pF capacitance per channel, offering -25dB attenuation at 151MHz. Operates across 800 to 3000 MHz, with a maximum DC current of 100nA. Packaged in a compact DFN8 (1.6x1.6x0.9 mm) for surface mounting, this halogen-free and lead-free component is supplied on a 3000-piece tape and reel.
Onsemi NUF4402MNT1G technical specifications.
| Attenuation Value | -25dB |
| Capacitance | 12pF |
| Package/Case | DFN |
| Circuit Type | Filter |
| Depth | 1.6mm |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 100nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Elements | 8 |
| Number of Lines | 4 |
| Operating Frequency | 800 to 3000 MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Flat |
| Test Frequency | 151MHz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUF4402MNT1G to view detailed technical specifications.
No datasheet is available for this part.
