
4-channel EMI/RFI filter with integrated ESD protection, designed for data line applications. Features 17pF capacitance, 100 Ohm resistance, and a maximum DC resistance of 115 Ohms. Offers up to -35dB attenuation across an 800 to 2200 MHz operating frequency range. Housed in a compact DFN8 package (1.6x1.6x0.9 mm), this halogen-free and lead-free component operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NUF4403MNT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Attenuation Value | -35dB |
| Capacitance | 17pF |
| Package/Case | DFN |
| Circuit Type | Filter |
| Current Rating | 1mA |
| DC Resistance-Max | 115R |
| Depth | 1.6mm |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.039inch |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Elements | 8 |
| Number of Lines | 4 |
| Operating Frequency | 800 to 2200 MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Termination | Flat |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUF4403MNT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
