
6-channel EMI/RFI filter with integrated ESD protection, designed for data lines. Features 100 Ohm resistance and 7pF capacitance per line, offering -20dB attenuation from 800 to 3000 MHz. Housed in a compact 2.5x1.2mm UDFN12 package with a 0.4mm pitch, this component operates within a -40°C to 85°C temperature range and supports a 6.8V DC rated voltage. It is RoHS and Halogen Free compliant, supplied on a 3000-piece tape and reel.
Onsemi NUF6010MUT2G technical specifications.
| Attenuation Value | -20dB |
| Capacitance | 7pF |
| Package/Case | 100 |
| Circuit Type | Filter |
| Depth | 1.2mm |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 6 |
| Number of Elements | 12 |
| Number of Lines | 6 |
| Operating Frequency | 800 to 3000 MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Termination | Flat |
| DC Rated Voltage | 6.8V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUF6010MUT2G to view detailed technical specifications.
No datasheet is available for this part.
