
6-channel EMI/RFI filter with integrated ESD protection, designed for data line applications. Features 100 Ohm resistance and 27pF capacitance per channel, offering -35dB attenuation at 2.2GHz across an 800-2200 MHz operating frequency range. This component operates from -40°C to 85°C and is housed in a compact 2.96mm x 1.33mm x 0.7mm FCBGA package. It is lead-free, halogen-free, and RoHS compliant, supplied in tape and reel packaging.
Onsemi NUF6105FCT1G technical specifications.
| Attenuation Value | -35dB |
| Capacitance | 27pF |
| Package/Case | FCBGA |
| Circuit Type | Filter |
| Depth | 1.33mm |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 2.96mm |
| Max DC Current | 100nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 6 |
| Number of Elements | 15 |
| Number of Lines | 6 |
| Operating Frequency | 800 to 2200 MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Flat |
| Test Frequency | 2.2GHz |
| Width | 1.33mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUF6105FCT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
