Onsemi NUF6106FCT1 technical specifications.
| Attenuation Value | -20dB |
| Capacitance | 53pF |
| Package/Case | FCBGA |
| ESD Protection | Yes |
| Lead Free | Contains Lead |
| Max DC Current | 100nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Flat |
| Test Frequency | 2.2GHz |
| DC Rated Voltage | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NUF6106FCT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
