
The NUF6106FCT1G is a 6-channel EMI filter from Onsemi, featuring -20dB attenuation across an operating frequency range of 800 to 2200 MHz. This FCBGA-packaged filter is designed for surface mount applications and is lead-free compliant. The device operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Onsemi NUF6106FCT1G technical specifications.
| Attenuation Value | -20dB |
| Package/Case | FCBGA |
| Depth | 1.33mm |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Length | 2.96mm |
| Max DC Current | 100nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Operating Frequency | 800 to 2200 MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Flat |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUF6106FCT1G to view detailed technical specifications.
No datasheet is available for this part.
