Onsemi NUF6107MNTBG technical specifications.
| Attenuation Value | -35dB |
| Package/Case | DFN |
| Depth | 1.35mm |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Flat |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUF6107MNTBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
