
6-channel EMI/RFI filter for data lines, featuring integrated ESD protection. Offers 35 MHz operating frequency with -30dB attenuation. Each channel includes 100 Ohm resistance and 50pF capacitance, with a 20mA current rating and 7V DC rated voltage. Packaged in a 3.0x1.35mm DFN with 0.5mm pitch, this halogen-free and lead-free component operates from -40°C to 85°C.
Onsemi NUF6400MNTBG technical specifications.
| Attenuation Value | -30dB |
| Capacitance | 50pF |
| Package/Case | DFN |
| Circuit Type | Filter |
| Current | 20mA |
| Depth | 1.35mm |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.039inch |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 6 |
| Number of Elements | 12 |
| Number of Lines | 6 |
| Operating Frequency | 35 MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Termination | Flat |
| DC Rated Voltage | 7V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUF6400MNTBG to view detailed technical specifications.
No datasheet is available for this part.