
6-channel EMI/RFI data line filter with integrated ESD protection, operating from 800 to 3000 MHz. Features 17pF capacitance per line and 100 Ohm resistance, offering -30dB attenuation at 105MHz. Housed in a compact 3.0x1.35mm DFN package, this halogen-free, lead-free, and RoHS compliant component is suitable for consumer-grade applications. Maximum DC current is 1mA with a maximum DC resistance of 115 Ohms.
Onsemi NUF6401MNT1G technical specifications.
| Attenuation Value | -30dB |
| Capacitance | 17pF |
| Package/Case | DFN |
| Circuit Type | Filter |
| Current Rating | 1mA |
| DC Resistance-Max | 115R |
| Depth | 1.35mm |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max DC Current | 100nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 6 |
| Number of Elements | 12 |
| Number of Lines | 6 |
| Operating Frequency | 800 to 3000 MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | NUF6401MN |
| Shielding | Unshielded |
| Termination | Flat |
| Test Frequency | 105MHz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUF6401MNT1G to view detailed technical specifications.
No datasheet is available for this part.