
This 8-channel 16-element EMI filter is designed for high-frequency applications, operating at up to 125 MHz. It features a resistance of 28 ohms and is constructed in a lead-free UDFN-16 package. The filter is suitable for use in data line applications and is compliant with RoHS regulations. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Onsemi NUF8152MUT2G technical specifications.
| Attenuation Value | -25dB |
| Capacitance | 17pF |
| Package/Case | SMD/SMT |
| Circuit Type | Filter |
| Depth | 1.2mm |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 8 |
| Number of Elements | 16 |
| Number of Lines | 8 |
| Operating Frequency | 125 MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 28R |
| RoHS Compliant | Yes |
| Termination | Flat |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUF8152MUT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
