
8-channel EMI/RFI filter with integrated ESD protection, designed for data line applications. Features 12pF capacitance per line and offers -25dB attenuation at 175MHz, operating from 800 to 2200 MHz. Housed in a compact 4x1.6mm DFN package, this halogen-free and lead-free component provides 8V max breakdown voltage and operates within a -40°C to 85°C temperature range. Supplied on a 4000-piece tape and reel, it is RoHS compliant.
Onsemi NUF8401MNT4G technical specifications.
| Attenuation Value | -25dB |
| Capacitance | 12pF |
| Package/Case | DFN |
| Circuit Type | Filter |
| Current Rating | 100nA |
| Depth | 1.6mm |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Breakdown Voltage | 8V |
| Max DC Current | 100nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 8 |
| Number of Elements | 16 |
| Number of Lines | 8 |
| Operating Frequency | 800 to 2200 MHz |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Flat |
| Test Frequency | 175MHz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUF8401MNT4G to view detailed technical specifications.
No datasheet is available for this part.
