
Eight-channel EMI/RFI filter with integrated ESD protection, featuring 100 Ohm resistance and 17pF capacitance per channel. Operates from 800 to 2200 MHz with -35dB attenuation at 105MHz. Housed in a 4mm x 1.6mm x 1mm DFN package, this lead-free and halogen-free component offers 8V max breakdown voltage and operates between -40°C and 85°C. Supplied on a 4000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NUF8402MNT4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Attenuation Value | -35dB |
| Capacitance | 17pF |
| Package/Case | DFN |
| Circuit Type | Filter |
| Depth | 1.6mm |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Breakdown Voltage | 8V |
| Max DC Current | 100nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 8 |
| Number of Elements | 16 |
| Number of Lines | 8 |
| Operating Frequency | 800 to 2200 MHz |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Flat |
| Test Frequency | 105MHz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUF8402MNT4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NUF8402MNT4G
Product discontinuance notice for select ON Semiconductor discrete, analog, logic, and power products. Last buy date: June 30, 2009; Last ship date: December 31, 2009.
