
8-channel EMI/RFI filter with integrated ESD protection, featuring 100 Ohm resistance and 8.5pF capacitance per channel. Operates across 800 to 3000 MHz with -20dB attenuation at 250MHz. Housed in a 4x1.6mm DFN package, this halogen-free, lead-free, and RoHS-compliant component offers a wide operating temperature range of -40°C to 85°C.
Onsemi NUF8410MNT4G technical specifications.
| Attenuation Value | -20dB |
| Capacitance | 8.5pF |
| Package/Case | DFN |
| Circuit Type | Filter |
| Depth | 1.6mm |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 100nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 8 |
| Number of Elements | 16 |
| Number of Lines | 8 |
| Operating Frequency | 800 to 3000 MHz |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Flat |
| Test Frequency | 250MHz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUF8410MNT4G to view detailed technical specifications.
No datasheet is available for this part.
