
8-line EMI/RFI filter with integrated ESD protection, featuring 8.5pF capacitance and -15dB attenuation. This component operates at up to 5V, with a compact 4mm x 1.6mm x 1mm DFN package. Designed for data lines, it offers 8 channels and 16 elements, with a wide operating temperature range of -40°C to 85°C. The filter is RoHS and Halogen Free compliant, supplied on a 4000-piece tape and reel.
Onsemi NUF8610MNTXG technical specifications.
| Attenuation Value | -15dB |
| Capacitance | 8.5pF |
| Package/Case | DFN |
| Circuit Type | Filter |
| Depth | 1.6mm |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 8 |
| Number of Elements | 16 |
| Number of Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Flat |
| DC Rated Voltage | 5V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUF8610MNTXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
