Onsemi NUF9001FCT1G technical specifications.
| Attenuation Value | -35dB |
| Capacitance | 45pF |
| Package/Case | SMD/SMT |
| Depth | 2.65mm |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Length | 2.65mm |
| Max DC Current | 100nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 10 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUF9001FCT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
