Onsemi NUF9002FCT1 technical specifications.
| Attenuation Value | -25dB |
| Package/Case | FCBGA |
| ESD Protection | Yes |
| Lead Free | Contains Lead |
| Max DC Current | 100nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 10 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Flat |
| Test Frequency | 110MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NUF9002FCT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.