
The NUP1105LT1 is a bidirectional transient voltage suppressor diode with a clamping voltage of 44V and a maximum surge current of 8A. It is available in a SOT-23-3 package and is suitable for use in applications with an operating supply voltage of up to 24V. The diode is rated for a peak pulse power of 600W and is available in a tape and reel packaging format with 3000 units per reel.
Onsemi NUP1105LT1 technical specifications.
| Package/Case | SOT-23-3 |
| Clamping Voltage | 44V |
| Max Surge Current | 8A |
| Number of Channels | 2 |
| Operating Supply Voltage | 24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| Series | NUP1105L |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NUP1105LT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
