
Single-line bidirectional transient voltage suppressor (TVS) diode in a SOT-23-3 package. Features a 24V working voltage, 25.7V reverse breakdown voltage, and 44V clamping voltage. Offers 350W peak pulse power and 8A peak pulse current for robust ESD protection. Operates across a -55°C to 150°C temperature range with low 100nA leakage current. Ideal for CAN/LIN bus protection applications.
Onsemi NUP1105LT1G technical specifications.
| Capacitance | 60pF |
| Package/Case | SOT-23-3 |
| Clamping Voltage | 44V |
| Clamping Voltage-Max | 44V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 1.01mm |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 2.9mm |
| Max Breakdown Voltage | 28.4V |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350W |
| Max Reverse Leakage Current | 100nA |
| Max Surge Current | 8A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Lines | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8A |
| Peak Pulse Power | 350W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 25.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 1.4mm |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUP1105LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
