Onsemi NUP1105LT3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 25.7 |
| Non-rep Peak Rev Power Dis-Max | 350 |
| Clamping Voltage-Max | 44 |
| Breakdown Voltage-Nom | 27.05 |
| Breakdown Voltage-Max | 28.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi NUP1105LT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.