Bidirectional transient voltage suppressor (TVS) diode for single-line protection. Features a 24V working voltage, 44V clamping voltage, and 8A peak pulse current. Designed for CAN/LIN bus applications, this component offers 350W peak pulse power dissipation. Housed in a compact SOT-23-3 package, it operates across a wide temperature range of -55°C to 150°C and is RoHS compliant.
Onsemi NUP1105LT3G technical specifications.
| Package/Case | SOT-23-3 |
| Clamping Voltage | 44V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 2.9mm |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 2 |
| Number of Lines | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8A |
| Peak Pulse Power | 350W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUP1105LT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.