
Bidirectional transient voltage suppressor (TVS) diode in a SOT-23-3 package, offering ESD protection with low capacitance. Features a 70V DC rated voltage, 70V reverse standoff voltage, and a minimum breakdown voltage of 70V. Operates across a wide temperature range from -65°C to 150°C, with a maximum reverse current of 2.5µA. Designed for single-line protection, it handles a forward current of 715mA and a surge current of 450mA. This RoHS compliant, halogen-free component is supplied on a 3000-piece tape and reel.
Onsemi NUP1301ML3T1G technical specifications.
| Package/Case | SOT-23-3 |
| Current Rating | 215mA |
| Direction | Bidirectional |
| Forward Current | 715mA |
| Halogen Free | Halogen Free |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Breakdown Voltage | 70V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 2.5uA |
| Max Surge Current | 450mA |
| Number of Lines | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Line Protection | No |
| Reverse Standoff Voltage | 70V |
| Reverse Voltage (DC) | 70V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| DC Rated Voltage | 70V |
| Weight | 0.000282oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUP1301ML3T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
