Onsemi NUP2105LT1 technical specifications.
| Package/Case | SOT-23-3 |
| Clamping Voltage | 44V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 26.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8A |
| Number of Bidirectional Channels | 2 |
| Number of Channels | 2 |
| Number of Lines | 2 |
| Operating Supply Voltage | 24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8A |
| Peak Pulse Power | 350W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NUP2105LT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.