
Bidirectional TVS Diode for ESD protection, featuring a 24V working voltage and 350W peak pulse power. This device offers a 44V clamping voltage and operates across a wide temperature range from -55°C to 150°C. With a low leakage current of 100nA and 2 lines of protection, it is housed in a compact SOT-23-3 SMD package.
Onsemi NUP2105LT1G technical specifications.
| Capacitance | 30pF |
| Package/Case | SOT-23-3 |
| Clamping Voltage | 44V |
| Clamping Voltage-Max | 44V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 2.9mm |
| Max Breakdown Voltage | 32V |
| Min Breakdown Voltage | 26.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350W |
| Max Reverse Leakage Current | 100nA |
| Max Surge Current | 8A |
| Number of Bidirectional Channels | 2 |
| Number of Channels | 2 |
| Number of Lines | 2 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8A |
| Peak Pulse Power | 350W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 1.3mm |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUP2105LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
