The NUP2105LT3 is a SILICON BIDIRECTIONAL TRANS VOLTAGE SUPPRESSOR DIODE with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a JEDEC Package Code of TO-236AB and a package type of CASE 318-08, TO-236, 3 PIN. The device has a maximum reverse voltage of 24V, a minimum breakdown voltage of 26.2V, and a maximum non-repetitive peak reverse power dissipation of 350mW.
Onsemi NUP2105LT3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26.2 |
| Non-rep Peak Rev Power Dis-Max | 350 |
| Clamping Voltage-Max | 44 |
| Breakdown Voltage-Nom | 29.1 |
| Breakdown Voltage-Max | 32 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NUP2105LT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.