Bidirectional TVS Diode, 350W peak pulse power, featuring 2 elements for transient voltage suppression. Offers a clamping voltage of 44V and a minimum breakdown voltage of 26.2V. Designed with a low leakage current of 100nA and a capacitance of 30pF. Operates across a wide temperature range from -55°C to 150°C. Packaged in a SOT-23-3 (TO-236AB) SMD/SMT package, suitable for tape and reel.
Onsemi NUP2105LT3G technical specifications.
| Capacitance | 30pF |
| Package/Case | SOT-23-3 |
| Clamping Voltage | 44V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 100nA |
| Length | 2.9mm |
| Min Breakdown Voltage | 26.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8A |
| Number of Bidirectional Channels | 2 |
| Number of Channels | 2 |
| Number of Lines | 2 |
| Operating Supply Voltage | 24V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8A |
| Peak Pulse Power | 350W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUP2105LT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.