
Unidirectional ESD protection array featuring 2 channels, designed for power line protection. This component offers a low capacitance of 0.8pF and a clamping voltage of 10V (12V max). With a 5V reverse standoff voltage and 1uA leakage current, it operates within a -40°C to 125°C temperature range. Packaged in a compact SOT-553 (1.7mm x 1.3mm x 0.6mm) with SMD/SMT termination, it is supplied on a 4000-piece tape and reel.
Onsemi NUP2114UPXV5T1G technical specifications.
| Capacitance | 0.8pF |
| Package/Case | SOT-553 |
| Clamping Voltage | 10V |
| Clamping Voltage-Max | 12V |
| Depth | 1.3mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 1.7mm |
| Max Breakdown Voltage | 7.5V |
| Min Breakdown Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 1uA |
| Number of Channels | 2 |
| Number of Lines | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8A |
| Polarity | Unidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.3mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUP2114UPXV5T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
