
Bidirectional Transient Voltage Suppressor (TVS) diode, SOT-23-3 package, offering 2 channels of ESD protection. Features a 24V working voltage, 26.2V minimum breakdown voltage, and 50V clamping voltage. With a 3A peak pulse current and 200W peak pulse power, it operates across a -55°C to 150°C temperature range. This RoHS compliant component is supplied on a 3000-piece tape and reel.
Onsemi NUP2115LT1G technical specifications.
| Capacitance | 10pF |
| Package/Case | SOT-23-3 |
| Clamping Voltage | 50V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 26.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Number of Bidirectional Channels | 2 |
| Number of Channels | 2 |
| Number of Lines | 2 |
| Operating Supply Voltage | 24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 200W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUP2115LT1G to view detailed technical specifications.
No datasheet is available for this part.
