
Bidirectional Transient Voltage Suppressor (TVS) diode for ESD protection, featuring a low capacitance of 10pF and a clamping voltage of 50V. This component offers 2 bidirectional channels for 2 lines, with a reverse standoff voltage and working voltage of 24V. It operates across a temperature range of -55°C to 150°C and is housed in a compact SOT-23-3 package. Key specifications include a peak pulse current of 3A and peak pulse power of 200W, with minimal leakage current of 100nA.
Onsemi NUP2115LT3G technical specifications.
| Capacitance | 10pF |
| Package/Case | SOT-23-3 |
| Clamping Voltage | 50V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 2.9mm |
| Min Breakdown Voltage | 26.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Bidirectional Channels | 2 |
| Number of Lines | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUP2115LT3G to view detailed technical specifications.
No datasheet is available for this part.
