
This unidirectional ESD suppressor diode array offers robust protection with a 5V working voltage and 6V reverse breakdown voltage. Featuring a low 3pF capacitance and 5uA leakage current, it provides 500W peak pulse power dissipation and 8A peak pulse current handling. Designed for surface-mount applications, this component is housed in a compact SC package with a 20V clamping voltage, ensuring reliable ESD protection for sensitive electronics. It operates across a wide temperature range of -40°C to 125°C and is RoHS compliant.
Onsemi NUP2202W1T2G technical specifications.
| Capacitance | 3pF |
| Package/Case | SC |
| Clamping Voltage | 20V |
| Clamping Voltage-Max | 20V |
| Depth | 1.25mm |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 2mm |
| Max Breakdown Voltage | 6V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 28A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Lines | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.25mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUP2202W1T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
