Onsemi NUP3125WTT1G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 32 |
| Breakdown Voltage-Min | 35.6 |
| Non-rep Peak Rev Power Dis-Max | 120 |
| Clamping Voltage-Max | 60 |
| Breakdown Voltage-Nom | 39 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NUP3125WTT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.