
Quad bidirectional transient voltage suppressor (TVS) diode in TSOP package. Features 4 channels with a maximum breakdown voltage of 8V and a minimum breakdown voltage of 7V. Offers a low leakage current of 1µA and a capacitance of 32pF. Designed for surface-mount termination, this halogen-free and lead-free component operates bidirectionally with a working voltage of 5V. Suitable for automotive applications, meeting AEC-Q101 standards.
Onsemi NUP4004M5T1G technical specifications.
| Capacitance | 32pF |
| Package/Case | TSOP |
| Depth | 1.5mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3mm |
| Max Breakdown Voltage | 8V |
| Min Breakdown Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Number of Lines | 4 |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUP4004M5T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
