
Quad Transient Voltage Suppressor Array, SOT-563 package, featuring 0.7pF low capacitance and 9.5V clamping voltage. This unidirectional ZENER diode array offers a 5.2V minimum breakdown voltage and 1uA leakage current. Designed for surface mount applications, it operates from -40°C to 125°C with a 4V reverse standoff voltage and 1A peak pulse current capability.
Onsemi NUP4012PXV6T1G technical specifications.
| Capacitance | 0.7pF |
| Package/Case | SOT-563 |
| Clamping Voltage | 9.5V |
| Depth | 1.2mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 1.6mm |
| Min Breakdown Voltage | 5.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 4V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 4V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUP4012PXV6T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
