
Unidirectional TVS diode array offering 600W peak pulse power and 200W max power dissipation. Features 5V reverse standoff voltage, 6.2V minimum breakdown voltage, and 500nA maximum reverse leakage current. Designed for ESD protection with a low 10pF capacitance. Housed in a compact SOT-563-6 SMD package, this halogen-free and lead-free component operates from -40°C to 125°C.
Onsemi NUP4060AXV6T1G technical specifications.
| Capacitance | 10pF |
| Package/Case | SOT-563-6 |
| Depth | 1.2mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 1.6mm |
| Min Breakdown Voltage | 6.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200W |
| Max Reverse Leakage Current | 500nA |
| Number of Channels | 4 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 1.3mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUP4060AXV6T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
