
Bidirectional Transient Voltage Suppressor (TVS) diode for ESD protection. Features a 12V working voltage and 25V clamping voltage, with a minimum breakdown voltage of 13.6V. Offers 4 bidirectional channels and handles a peak pulse current of 3A with 75W peak pulse power. Packaged in a compact SOT-563 surface mount package, this RoHS compliant component operates from -40°C to 125°C.
Onsemi NUP4102XV6T1G technical specifications.
| Package/Case | SOT-563 |
| Clamping Voltage | 25V |
| Depth | 1.2mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 1.6mm |
| Min Breakdown Voltage | 13.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100W |
| Max Surge Current | 3A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 75W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.2mm |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUP4102XV6T1G to view detailed technical specifications.
No datasheet is available for this part.