
Unidirectional transient voltage suppressor (TVS) diode array, featuring 4 channels in a compact SOIC-8 narrow body package. Offers a 5V working voltage, 5V reverse breakdown voltage, and a 15V clamping voltage. Designed for ESD and surge protection with a peak pulse power of 500W and low leakage current of 5µA. Operates across a wide temperature range from -55°C to 150°C, with a low capacitance of 15pF. This lead-free, RoHS-compliant component is supplied on a 2500-piece tape and reel.
Onsemi NUP4106DR2G technical specifications.
| Capacitance | 15pF |
| Package/Case | SOIC N |
| Clamping Voltage | 15V |
| Clamping Voltage-Max | 15V |
| Depth | 4mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 5mm |
| Max Breakdown Voltage | 5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Lines | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | NUP4106 |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUP4106DR2G to view detailed technical specifications.
No datasheet is available for this part.
