Onsemi NUP4108W5T2G technical specifications.
| Capacitance | 15pF |
| Clamping Voltage | 13V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.6A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 20W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NUP4108W5 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUP4108W5T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.