Onsemi NUP4114UPXV6T2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Elements | 5 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.5 |
| Breakdown Voltage-Min | 5.5 |
| Clamping Voltage-Max | 10 |
| Breakdown Voltage-Nom | 6.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NUP4114UPXV6T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.