
Low capacitance, unidirectional transient voltage suppressor (TVS) diode array offering 4 channels of ESD protection. Features a 12V operating voltage, 11.4V minimum breakdown voltage, and 12.7V maximum breakdown voltage. Delivers 18W peak pulse power dissipation in a compact SOT-953-5 SMD/SMT package. Operates across a wide temperature range of -55°C to 150°C with low leakage current. Halogen-free and lead-free construction ensures RoHS compliance.
Onsemi NUP412VP5T5G technical specifications.
| Capacitance | 10pF |
| Package/Case | SOT-953-5 |
| Depth | 0.8mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 1mm |
| Max Breakdown Voltage | 12.7V |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 18W |
| Max Reverse Leakage Current | 500nA |
| Number of Channels | 4 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 18W |
| Polarity | Unidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 9V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 0.85mm |
| Working Voltage | 9V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUP412VP5T5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
