Onsemi NUP4301MR6T1 technical specifications.
| Package/Case | SC |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 70V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 2.5uA |
| Max Surge Current | 2A |
| Number of Bidirectional Channels | 4 |
| Number of Lines | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Line Protection | No |
| Reverse Voltage | 70V |
| RoHS Compliant | No |
| DC Rated Voltage | 70V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NUP4301MR6T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
