
Bidirectional Transient Voltage Suppressor (TVS) diode array in a TSOP package, offering ESD protection for four lines. Features a low capacitance of 28pF and a maximum breakdown voltage of 30V. Operates with a maximum reverse voltage of 25V and a forward current rating of 200mA. This RoHS compliant component has a maximum power dissipation of 225mW and operates across a temperature range of -55°C to 125°C.
Onsemi NUP4302MR6T1G technical specifications.
| Capacitance | 28pF |
| Package/Case | TSOP |
| Current Rating | 200mA |
| Depth | 1.5mm |
| Direction | Bidirectional |
| Forward Current | 200mA |
| Height | 0.043inch |
| Lead Free | Lead Free |
| Leakage Current | 30uA |
| Length | 3mm |
| Max Breakdown Voltage | 30V |
| Min Breakdown Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 30uA |
| Max Reverse Leakage Current | 30uA |
| Number of Channels | 4 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 25V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 225mW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5ns |
| Reverse Standoff Voltage | 25V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 0.067inch |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUP4302MR6T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
