
Onsemi NUP4304MR6T1 technical specifications.
| Capacitance | 3pF |
| Package/Case | SC |
| Depth | 1.5mm |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 2.5uA |
| Length | 3mm |
| Min Breakdown Voltage | 70V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 2.5uA |
| Max Surge Current | 500mA |
| Number of Bidirectional Channels | 4 |
| Number of Lines | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Voltage | 70V |
| RoHS Compliant | No |
| Working Voltage | 70V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi NUP4304MR6T1 to view detailed technical specifications.
No datasheet is available for this part.
