Transient Voltage Suppressor (TVS) array offering 4 unidirectional channels for ESD protection. Features a low capacitance of 17pF and a breakdown voltage range of 5.3V to 5.6V. Clamping voltage is 10.5V with a maximum reverse leakage current of 1µA. Housed in a compact SOT-953-5 package (1x0.8mm) with 0.35mm pitch, suitable for SMD/SMT termination. Operates across a wide temperature range of -55°C to 150°C and supports a working voltage of 3V.
Onsemi NUP45V6P5T5G technical specifications.
| Capacitance | 17pF |
| Package/Case | SOT-953-5 |
| Clamping Voltage | 10.5V |
| Clamping Voltage-Max | 10.5V |
| Depth | 0.8mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.4mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 1mm |
| Max Breakdown Voltage | 5.6V |
| Min Breakdown Voltage | 5.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 3V |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 14W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5.3V |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 0.85mm |
| Working Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUP45V6P5T5G to view detailed technical specifications.
No datasheet is available for this part.
